Capacitors
223860151557
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 223860151557 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 223860151557 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 223860151557 by YAGEO Corporation

223860151557
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 223860151557
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 223860151557

This table gives cross-reference parts and alternative options found for 223860151557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223860151557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206G392J101GT-030-B Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101GT-030-B
1206G392J101SNT-030-A Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101SNT-030-A
1206G392J101ST-030-A Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101ST-030-A
1206G392J101SNT-030-B Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101SNT-030-B
1206G392J101GT-030-A Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101GT-030-A
1206G392J101SNT-030 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101SNT-030
1206G392J101GT-030-C Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101GT-030-C
1206G392J101ST-030-C Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101ST-030-C
1206G392J101SNT-030- CAP,CERAMIC,3.9NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Capax Technologies Inc 223860151557 vs 1206G392J101SNT-030-
1206G392J101SNT-030-C Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 Capax Technologies Inc 223860151557 vs 1206G392J101SNT-030-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 223860151557 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 223860151557 by YAGEO Corporation

  • Please alert me when 223860151557 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 223860151557 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 223860151557 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 223860151557 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 223860151557.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 223860151557 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: