Part Details for 223824753743 by YAGEO Corporation
Overview of 223824753743 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223824753743
223824753743 CAD Models
223824753743 Part Data Attributes
|
223824753743
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223824753743
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 223824753743
This table gives cross-reference parts and alternative options found for 223824753743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223824753743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C333M8PAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | KEMET Corporation | 223824753743 vs C0402C333M8PAL7411 |
C0402C333M8PAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 223824753743 vs C0402C333M8PAL |
ECJ0EB1A333M | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 223824753743 vs ECJ0EB1A333M |
04022B333M6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | YAGEO Corporation | 223824753743 vs 04022B333M6B30D |
04022B333M6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | YAGEO Corporation | 223824753743 vs 04022B333M6BP0D |
MCASL105SB5333MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 223824753743 vs MCASL105SB5333MFNA1J |
C1005X5R333MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | Darfon Corporation | 223824753743 vs C1005X5R333MDTS |
C0402C333M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 223824753743 vs C0402C333M8PACTM |
C0402C333M8PALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 223824753743 vs C0402C333M8PALTM |
GRM155R61A333MA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 223824753743 vs GRM155R61A333MA01C |