-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6034
|
Newark | Female Flag Disconnect, 0.25", 22-12Awg, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 2238171-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13973 |
|
$0.0880 / $0.1870 | Buy Now |
DISTI #
74AC6035
|
Newark | Female Flag Disconnect, 0.25", 22-12Awg, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 2238171-3 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
A141573CT-ND
|
DigiKey | FAST .250 STD REC RHFLG 2D AWG22 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0583 / $0.1800 | Buy Now |
DISTI #
2238171-3
|
Avnet Americas | Quick Disconnect Terminal 12-22AWG 5.14mm² 20.83mm 7.62mm Tin Reel - Tape and Reel (Alt: 2238171-3) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
74AC6034
|
Avnet Americas | Quick Disconnect Terminal 12-22AWG 5.14mm² 20.83mm 7.62mm Tin Reel - Product that comes on tape, but is not reeled (Alt: 74AC6034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 13973 Partner Stock |
|
$0.1100 / $0.1870 | Buy Now |
DISTI #
571-2238171-3
|
Mouser Electronics | Terminals FAST .250 STD REC 2D RHFLG AWG22-12 TPBR RoHS: Compliant | 8320 |
|
$0.0580 / $0.1300 | Buy Now |
|
Future Electronics | Standard Faston 250 22-12 AWG Non Insulated Straight 2D-Crimp Receptacle RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0600 / $0.0653 | Buy Now |
DISTI #
AMP2238171-3
|
Heilind Electronics | FASTON 250X032 STD RH FLAG 2D-CRMP 22-12 BR/SN | Americas - 0 in Stock |
|
$0.0577 / $0.0706 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,22-12 AWG,TPBR RoHS: Compliant |
28000 On Order |
|
$0.0886 / $0.0912 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,22-12 AWG,TPBR RoHS: Compliant |
7000 In Stock 28000 On Order |
|
$0.0586 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238171-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238171-3
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |