-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAG-MATE POST 31-28 010 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2238062-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4324310
|
Farnell | TERMINALS - SPECIALTY CONNECTORS RoHS: Compliant Min Qty: 20000 Lead time: 1 Weeks, 2 Days Container: Each | 180000 |
|
$0.0813 / $0.0865 | Buy Now |
DISTI #
A142091CT-ND
|
DigiKey | MAG-MATE POST 31-28 CU / 29-27 A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21030 In Stock |
|
$0.0638 / $0.1500 | Buy Now |
DISTI #
2238062-1
|
Avnet Americas | Solder Post Terminal 27AWG to 29AWG Straight Reel - Tape and Reel (Alt: 2238062-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
$0.0706 / $0.0721 | Buy Now |
DISTI #
571-2238062-1
|
Mouser Electronics | Terminals MAG-MATE POST 31-28 CU / 29-27 AL TPBR RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
DISTI #
71530857
|
RS | MAG-MATE POST 31-28 CU / 29-27 AL TPBR | TE Connectivity 2238062-1 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0820 | RFQ |
|
TE Connectivity | MAG-MATE POST 31-28 CU / 29-27 AL TPBR Magnet Wire Terminal Type: Solder Post Mating Tab Width: .051... more RoHS: Compliant Min Qty: 1 | 21030 |
|
$0.0900 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0548 | Buy Now |
DISTI #
AMP2238062-1
|
Heilind Electronics | MAG-MATE POST 31-28 CU / 29-27 AL TPBR | Americas - 60000 in Stock |
|
$0.0574 / $0.0583 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POST 31-28 CU / 29-27 AL TPBR RoHS: Compliant |
200000 Partner Stock |
|
$0.0590 / $0.1614 | Buy Now |
DISTI #
AMP2238062-1
|
Interstate Connecting Components | MAG-MATE POST 31-28 CU / 29-27 AL TPBR | 20000 |
|
$0.0574 / $0.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238062-1
TE Connectivity
MAG-MATE POST 31-28 010 TPBR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 27 AWG |