Part Details for 2238-1032-N by RAF Electronic Hardware
Overview of 2238-1032-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5962-9223801MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
5962-9223803MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch |
Price & Stock for 2238-1032-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7292
|
Newark | 3/8 Hex X 1/2 Length |Raf Electronic Hardware 2238-1032-N RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$2.2200 / $2.8600 | Buy Now |
DISTI #
1772-3482-ND
|
DigiKey | 3/8 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
76 In Stock |
|
$2.0908 / $3.7200 | Buy Now |
DISTI #
761-2238-1032-N
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1/2 Length Hex Standoff RoHS: Compliant | 0 |
|
$2.0900 / $2.9700 | Order Now |
DISTI #
71740252
|
RS | Hex Standoff, 3/8 Hex X 1/2 Length | RAF 2238-1032-N RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.5900 | RFQ |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 106 Factory Stock |
|
$1.9200 / $2.3500 | Buy Now |
DISTI #
RAF2238-1032-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 106 Factory Stock |
|
$1.9200 / $2.3500 | Buy Now |