-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2237149-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2237149-1-ND
|
DigiKey | 8POS,TAB0.64X0.64,HDR ASSY,90DEG Min Qty: 440 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7566 | Buy Now |
DISTI #
2237149-1
|
Avnet Americas | Connector Wire to Board Header 8 Position Solder Right Angle Surface Mount - Trays (Alt: 2237149-1) Min Qty: 440 Package Multiple: 440 Container: Tray | 0 |
|
$1.3344 / $1.4602 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 440 Package Multiple: 440 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$1.3100 / $1.3400 | Buy Now |
DISTI #
AMP2237149-1
|
Heilind Electronics | 8POS,TAB0.64X0.64,HDR ASSY,90D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8POS,TAB0.64X0.64,HDR ASSY,90DEG,SMD RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |
DISTI #
AMP2237149-1
|
Interstate Connecting Components | 8POS,TAB0.64X0.64,HDR ASSY,90D | 0 |
|
Buy Now | |
DISTI #
000000000006395853
|
Sager | TE Connectivity 8POS,TAB0.64X0.64,HDR ASSY,90DEG,SMD Min Qty: 440 | 0 |
|
$1.5100 / $1.6000 | Buy Now |
|
Master Electronics | 8POS,TAB0.64X0.64,HDR ASSY,90DEG,SMD RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy