-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2236139-1-ND
|
DigiKey | BLIND CONNECTOR,TE,MCON 0,5 Min Qty: 90000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0346 | Buy Now |
DISTI #
2236139-1
|
Avnet Americas | Blanking Plug Polyamide 4.6 White Bulk - Bulk (Alt: 2236139-1) Min Qty: 90000 Package Multiple: 90000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0461 / $0.0470 | Buy Now |
DISTI #
571-2236139-1
|
Mouser Electronics | Automotive Connectors BLIND CONNECTOR,TE,MCON 0,5 RoHS: Compliant | 72040 |
|
$0.0410 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90000 Package Multiple: 90000 Lead time: 18 Weeks Container: Box |
0 Box |
|
$0.0334 | Buy Now |
DISTI #
AMP2236139-1
|
Heilind Electronics | BLIND CONNECTOR,TE,MCON 0,5 | Americas - 0 in Stock |
|
$0.0407 / $0.0413 | Buy Now |
|
Onlinecomponents.com | BLIND CONNECTOR,TE,MCON 0,5 RoHS: Compliant | 0 |
|
$0.0344 / $0.0720 | Buy Now |
DISTI #
2236139-1
|
TTI | Automotive Connectors BLIND CONNECTOR,TE,MCON 0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 227000 In Stock |
|
$0.0460 / $0.0530 | Buy Now |
DISTI #
AMP2236139-1
|
Interstate Connecting Components | BLIND CONNECTOR,TE,MCON 0,5 | 0 |
|
$0.0407 / $0.0413 | Buy Now |
DISTI #
000000000007188144
|
Sager | BLIND CONNECTOR,TE,MCON 0,5 Min Qty: 45000 | 0 |
|
$0.0462 | Buy Now |
DISTI #
2236139-1
|
Avnet Abacus | (Alt: 2236139-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2236139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2236139-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |