Part Details for 22354-7 by TE Connectivity
Overview of 22354-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009322354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 22354-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22354-7-ND
|
DigiKey | STUD Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7760 | Buy Now |
DISTI #
22354-7
|
Avnet Americas | STUD - Bulk (Alt: 22354-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-22354-7
|
Mouser Electronics | Bench Top Tools STUD RoHS: Compliant | 0 |
|
$9.7900 / $12.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $10.4700 | Buy Now |
DISTI #
000000000000928269
|
Sager | TE Connectivity STUD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9700 / $10.4700 | Buy Now |