Part Details for 2234157-1 by TE Connectivity
Overview of 2234157-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2234157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2234157-1-ND
|
DigiKey | DIE SET PCON 12-2P F 16MM2 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,723.9800 | Buy Now |
DISTI #
2234157-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2234157-1) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$6,445.7500 / $7,756.7500 | Buy Now |
DISTI #
72103446
|
RS | Tooling, Die Set Pcon 12-2P F 16Mm2 | TE Connectivity 2234157-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,503.4800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$6,661.5900 | Buy Now |
DISTI #
AMP2234157-1
|
Heilind Electronics | DIE SET PCON 12-2P F 16MM2 | Americas - 0 in Stock |
|
$6,598.1250 / $8,193.7500 | Buy Now |
|
Onlinecomponents.com | DIE SET PCON 12-2P F 16MM2 RoHS: Compliant | 0 |
|
$6,334.9500 / $7,175.7300 | Buy Now |
DISTI #
AMP2234157-1
|
Interstate Connecting Components | DIE SET PCON 12-2P F 16MM2 | 0 |
|
$6,598.1250 / $8,193.7500 | Buy Now |
|
Master Electronics | DIE SET PCON 12-2P F 16MM2 RoHS: Compliant | 0 |
|
$6,334.9500 / $7,175.7300 | Buy Now |
Part Details for 2234157-1
2234157-1 CAD Models
2234157-1 Part Data Attributes
|
2234157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2234157-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |