Part Details for 2234156-1 by TE Connectivity
Overview of 2234156-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2234156-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2234156-1-ND
|
DigiKey | DIE SET DIA 12MM-90 T 16-25MM2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,766.4000 | Buy Now |
DISTI #
2234156-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2234156-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,519.8860 / $8,493.3780 | Buy Now |
DISTI #
72103370
|
RS | Tooling, Die Set Dia 12Mm-90 T 16-25Mm2 | TE Connectivity 2234156-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,908.4700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$7,820.1300 | Buy Now |
DISTI #
AMP2234156-1
|
Heilind Electronics | DIE SET DIA 12MM-90 T 16-25MM2 | Americas - 0 in Stock |
|
$7,745.6250 / $9,618.7500 | Buy Now |
|
Onlinecomponents.com | DIE SET DIA 12MM-90 T 16-25MM2 RoHS: Compliant | 0 |
|
$7,355.7600 / $8,327.9100 | Buy Now |
DISTI #
AMP2234156-1
|
Interstate Connecting Components | DIE SET DIA 12MM-90 T 16-25MM2 | 0 |
|
$7,745.6250 / $9,618.7500 | Buy Now |
DISTI #
000000000006140738
|
Sager | TE Connectivity DIE SET DIA 12MM-90 T 16-25MM2 | 0 |
|
Buy Now | |
|
Master Electronics | DIE SET DIA 12MM-90 T 16-25MM2 RoHS: Compliant | 0 |
|
$7,355.7600 / $8,327.9100 | Buy Now |