Part Details for 2233711054 by Standex-Meder Electronics
Overview of 2233711054 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 2233711054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination RoHS: Compliant | 0 |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
MK03-1A66C-500W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 490 In Stock |
|
$1.0700 / $1.6700 | Buy Now |
Part Details for 2233711054
2233711054 CAD Models
2233711054 Part Data Attributes
|
2233711054
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2233711054
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Height | 25.5 mm | |
Body Length or Diameter | 5.8 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | WIRE |