Part Details for 22322-E1-XL-T41D by FAG Bearings
Overview of 22322-E1-XL-T41D by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H2232212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1X2 with Cap, tail length 3.59mm Tape and reel package. | |
10127819-22322PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel. | |
G97V22322HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Vertical, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for 22322-E1-XL-T41D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72242715
|
RS | Spherical Roller Bearing, 110MM ID, 240MM OD, 80MM W | FAG Bearings (Schaeffler) 22322-E1-XL-T41D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,530.6200 | RFQ |