Part Details for 2232 by Adafruit Industries
Overview of 2232 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5343
|
Newark | Hdmi 5 Display Backpack - Without Touch |Adafruit 2232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3500 | Buy Now |
DISTI #
1528-1868-ND
|
DigiKey | HDMI DISPLAY BACKPACK W/O TOUCH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
69 In Stock |
|
$59.9500 | Buy Now |
DISTI #
485-2232
|
Mouser Electronics | Display Development Tools HDMI 5 Display Backpack - Without Touch RoHS: Compliant | 64 |
|
$59.9500 | Buy Now |
DISTI #
V99:2348_14717994
|
Arrow Electronics | HDMI 5" Display Backpack - Without Touch Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 5 |
|
$5.3204 / $59.9500 | Buy Now |
DISTI #
70460860
|
RS | HDMI 5 Display Backpack - Without Touch | Adafruit Industries 2232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9500 | RFQ |
Part Details for 2232
2232 CAD Models
2232 Part Data Attributes:
|
2232
Adafruit Industries
Buy Now
|
Compare Parts:
2232
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |