Part Details for 2231-706/031-000 by WAGO Innovative Connections
Overview of 2231-706/031-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2231-706/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0659
|
Newark | 1-Conductor Female Plug, Push-Button, Clamping Collar, 2.5 Mm , Pin Spacing 7.62 Mm, 6-Pole, 2,50 Mm , Orange |Wago 2231-706/031-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $12.5300 | Buy Now |
DISTI #
2946-2231-706/031-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | Female plug - 6-pole - push-button - mounting flange, 12 AWG max - pin spacing 7.62 mm, 1-conductor per pole - orange RoHS: Compliant | 0 |
|
$9.2700 / $12.6100 | Buy Now |
Part Details for 2231-706/031-000
2231-706/031-000 CAD Models
2231-706/031-000 Part Data Attributes
|
2231-706/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2231-706/031-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |