Part Details for 2231-314/037-000 by WAGO Innovative Connections
Overview of 2231-314/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2231-314/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0590
|
Newark | 1-Conductor Female Plug, Push-Button, Locking Lever, 2.5 Mm , Pin Spacing 5.08 Mm, 14-Pole, 2,50 Mm , Orange |Wago 2231-314/037-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 / $24.9600 | Buy Now |
DISTI #
2946-2231-314/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$16.1200 | Buy Now |
|
Onlinecomponents.com | Female plug - 14-pole - push-button - locking lever, 12 AWG max - pin spacing 5.08 mm, 1-conductor per pole - orange RoHS: Compliant | 0 |
|
$20.3600 / $27.7000 | Buy Now |
Part Details for 2231-314/037-000
2231-314/037-000 CAD Models
2231-314/037-000 Part Data Attributes
|
2231-314/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2231-314/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |