Part Details for 2231-102/026-000 by WAGO Innovative Connections
Results Overview of 2231-102/026-000 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2231-102/026-000 Information
2231-102/026-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2231-102/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235872
|
Farnell | 1-CONDUCTOR FEMALE PLUG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 75 |
|
$1.6589 / $2.9290 | Buy Now |
DISTI #
2946-2231-102/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$1.9779 / $5.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Female plug - 2-pole - push-button - s12 AWG max - pin spacing 5 mm, 1-conductor per pole - gray RoHS: Compliant |
5 In Stock |
|
$2.6100 / $3.9050 | Buy Now |
|
Master Electronics | Female plug - 2-pole - push-button - s12 AWG max - pin spacing 5 mm, 1-conductor per pole - gray RoHS: Compliant |
5 In Stock |
|
$2.6100 / $3.9050 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 51 |
|
RFQ |
Part Details for 2231-102/026-000
2231-102/026-000 CAD Models
2231-102/026-000 Part Data Attributes
|
2231-102/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2231-102/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |