Part Details for 2230V 266 by OPTIBELT GmbH
Overview of 2230V 266 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2230V 266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2230V-266
|
TME | Timing belt, 2230V, inch, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$42.1000 / $48.1100 | RFQ |