There are no models available for this part yet.
Overview of 223082-01 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 223082-01 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W7545
|
Newark | Power Cord, Nema 1-15P/Iec C7, 1.83M, 7A, Connector Type A:Nema 1-15P, Connector Type B:Iec 60320 C7, Cable Length - Metric:1.83M, Current Rating:7A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 223082-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 | Buy Now | |
DISTI #
Q536-ND
|
DigiKey | CORD 18AWG 1-15P TO IEC320-C7 6' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
301 In Stock |
|
$3.4240 / $5.9000 | Buy Now | |
DISTI #
562-223082-01
|
Mouser Electronics | AC Power Cords SPT-2 PWR CORD 125V 7A BLACK RoHS: Compliant | 78 |
|
$3.0300 / $5.6200 | Buy Now | |
Onlinecomponents.com | ELECTRONICS AC Power Cord Assembly RoHS: Compliant |
85 In Stock 500 Factory Stock |
|
$3.2700 / $5.8000 | Buy Now | ||
DISTI #
60871085
|
Verical | ELECTRONICS AC Power Cord Assembly RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2107 | Americas - 85 |
|
$5.9280 / $7.5400 | Buy Now | |
Master Electronics | ELECTRONICS AC Power Cord Assembly RoHS: Compliant |
85 In Stock 500 Factory Stock |
|
$3.2700 / $5.8000 | Buy Now |
CAD Models for 223082-01 by Qualtek Electronics Corporation
Part Data Attributes for 223082-01 by Qualtek Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|