Part Details for 22304000 by Phoenix Mecano
Overview of 22304000 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22304000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-22304000
|
TME | Enclosure: multipurpose, X: 300mm, Y: 400mm, Z: 200mm, polyester Min Qty: 1 | 0 |
|
$273.4100 / $364.5300 | RFQ |