Part Details for 22304.6 by CONTA-CLIP Inc
Results Overview of 22304.6 by CONTA-CLIP Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22304.6 Information
22304.6 by CONTA-CLIP Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68622-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, Latched, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 22304.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-22304.6-ND
|
DigiKey | CABLE GLAND 9.91-13.97MM PG16 Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.2776 | Buy Now |
DISTI #
27763534
|
Verical | 22304.6 Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$8.2528 | Buy Now |
DISTI #
22304.6
|
PEI Genesis | CORD GRIP PG16MSA 10.0 Min Qty: 1 | 39 |
|
$6.3300 / $7.0200 | Buy Now |