Part Details for 223020-01 by Qualtek Electronics Corporation
Overview of 223020-01 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223020-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1345
|
Newark | Power Cord, Nema 1-15P/Iec C7, 1.83M, 7A, Connector Type A:Nema 1-15P, Connector Type B:Iec 60320 C7, Cable Length - Metric:1.83M, Current Rating:7A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 223020-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$4.0700 / $5.0300 | Buy Now |
DISTI #
Q348-ND
|
DigiKey | CORD 18AWG 1-15P - 320-C7 6' BLK Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6367 In Stock |
|
$2.1216 / $3.9300 | Buy Now |
DISTI #
562-223020-01
|
Mouser Electronics | AC Power Cords 6'0" 2 X 18 2 COND RoHS: Compliant | 464 |
|
$2.3000 / $3.9100 | Buy Now |
DISTI #
70132881
|
RS | Cord, Power,1-15P Plug, C7,2 Cond SPT-2 Cbl,6ft.,18 AWG, Black,+105degc Temp | Qualtek Electronics Corp. 223020-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 387 |
|
$3.4000 / $3.9300 | Buy Now |
|
Future Electronics | Black 72 inch SPT2 125 V 7 A 18 AWG 2 Conductor NEMA 1-15P Unshielded Power Cord RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 25 Weeks Container: Box | 0Box |
|
$2.4200 / $2.7700 | Buy Now |
DISTI #
QTK223020-01
|
Heilind Electronics | Americas - 651 in Stock787 On Order |
|
$3.1204 / $4.2125 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power Cord 1.82m 18AWG 2 POS Power M RoHS: Compliant |
1280 In Stock 59371 Factory Stock |
|
$2.2800 / $3.7400 | Buy Now |
DISTI #
68506436
|
Verical | Cable Assembly 1.82m Power to Power 2 POS M 18AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 1280 |
|
$3.5142 / $4.9536 | Buy Now |
DISTI #
223020-01
|
TME | Cable, 2x18AWG, IEC C7 female,NEMA 1-15 (A) plug, PVC, 1.8m, 7A Min Qty: 1 | 40 |
|
$3.7500 / $5.3900 | Buy Now |
DISTI #
QTK223020-01
|
Interstate Connecting Components | 152183 On Order |
|
$3.1204 / $4.2125 | Buy Now |
Part Details for 223020-01
223020-01 CAD Models
223020-01 Part Data Attributes
|
223020-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
223020-01
Qualtek Electronics Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Connector Side1 | PLUG | |
Connector Side2 | C7 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 7 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 18 AWG |