Part Details for 22302 by Krl/Bantry Components Inc
Overview of 22302 by Krl/Bantry Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223021DE0000BU | Renesas Electronics Corporation | RAA223021 High Voltage Buck Converter Evaluation Board supports 85VAC to 265VAC Input and 12V 667mA Output | |
RAA2230214GSP#MA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 8W Output Power | |
RAA2230214GSP#HA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 8W Output Power |