Part Details for 22302.6 by CONTA-CLIP Inc
Overview of 22302.6 by CONTA-CLIP Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223021DE0000BU | Renesas Electronics Corporation | RAA223021 High Voltage Buck Converter Evaluation Board supports 85VAC to 265VAC Input and 12V 667mA Output | |
RAA2230214GSP#MA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 8W Output Power | |
RAA2230214GSP#HA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 8W Output Power |
Price & Stock for 22302.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-22302.6-ND
|
DigiKey | CABLE GLAND 5.08-9.91MM PG11 Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.7632 | Buy Now |
DISTI #
27763536
|
Verical | 22302.6 Min Qty: 3 Package Multiple: 1 | Americas - 484 |
|
$4.9403 / $5.7000 | Buy Now |
DISTI #
22302.6
|
PEI Genesis | CORD GRIP PG11MSA 5.0 Min Qty: 1 | 700 |
|
$3.8700 / $4.8500 | Buy Now |