Part Details for 2230005 by Phoenix Contact
Overview of 2230005 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2230005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16238-ND
|
DigiKey | FACEPLATE, COLOR: BLACK, WIDTH: Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$20.6700 | Buy Now |
DISTI #
651-2230005
|
Mouser Electronics | Enclosures for Industrial Automation One M12 enclosure faceplate/latch lock RoHS: Compliant | 4 |
|
$20.1800 / $20.6700 | Buy Now |
DISTI #
71530755
|
RS | Base, Snap-in Locking, Vented Enclosure, 170mm, Black Polycarbonate, UCS Series | Phoenix Contact 2230005 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7600 | RFQ |
|
Onlinecomponents.com | Snap-in locking one female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 196 mm - Height: 34 mm - Depth: 62 | 138 Factory Stock |
|
$20.8900 / $26.5400 | Buy Now |
DISTI #
000000000005653454
|
Sager | Enclosures for Industrial Automation One M12 enclosure faceplate/latch lock Min Qty: 5 | 0 |
|
$25.3800 / $28.4200 | Buy Now |
|
Dynamic Solutions GmbH | Front plate | 4000 |
|
RFQ | |
|
Master Electronics | Snap-in locking one female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 196 mm - Height: 34 mm - Depth: 62 | 138 Factory Stock |
|
$20.8900 / $26.5400 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ECS-P-122X169-L-UV1-1M12, Snap-in locking one female M12 faceplate | 9 |
|
$106.6800 | Buy Now |
Part Details for 2230005
2230005 CAD Models
2230005 Part Data Attributes:
|
2230005
Phoenix Contact
Buy Now
|
Compare Parts:
2230005
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |