Part Details for 2230003 by Phoenix Contact
Overview of 2230003 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2230003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16236-ND
|
DigiKey | BASE, COLOR: BLACK, WIDTH: 163 M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
23 In Stock |
|
$21.6271 / $27.1600 | Buy Now |
DISTI #
651-2230003
|
Mouser Electronics | Enclosures for Industrial Automation Enclosure base screw lock, non-vent RoHS: Compliant | 4 |
|
$20.8300 / $24.6600 | Buy Now |
|
Onlinecomponents.com | Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 164 mm - Height: 176 mm - Depth: 64 mm RoHS: Compliant | 33 Factory Stock |
|
$21.0400 / $26.5200 | Buy Now |
DISTI #
2230003
|
TTI | Enclosures for Industrial Automation Enclosure base screw lock, non-vent RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$20.3000 / $23.2000 | Buy Now |
DISTI #
000000000005653452
|
Sager | Enclosures for Industrial Automation Enclosure base screw lock, non-vent Min Qty: 5 | 0 |
|
$25.8400 / $28.9400 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1500 |
|
RFQ | |
|
Master Electronics | Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 164 mm - Height: 176 mm - Depth: 64 mm RoHS: Compliant | 33 Factory Stock |
|
$21.0400 / $26.5200 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases Enclosure base screw lock, non-vent, ECS-B-122X169-S-UV1-NV, Electronic housing | 50 |
|
$80.9700 | Buy Now |