Part Details for 2230002 by Phoenix Contact
Overview of 2230002 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2230002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16235-ND
|
DigiKey | BASE, COLOR: BLACK, WIDTH: 163 M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$26.6956 / $37.3900 | Buy Now |
DISTI #
651-2230002
|
Mouser Electronics | Enclosures for Industrial Automation Enclosure base screw lock, vented RoHS: Compliant | 7 |
|
$26.6900 / $33.0100 | Buy Now |
|
Onlinecomponents.com | Screw locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 164 mm - Height: 176 mm - Depth: 64 mm |
25 In Stock |
|
$26.1600 / $31.2600 | Buy Now |
DISTI #
2230002
|
TTI | Enclosures for Industrial Automation Enclosure base screw lock, vented RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$25.8900 / $29.1500 | Buy Now |
DISTI #
000000000005614087
|
Sager | Enclosures for Industrial Automation Enclosure base screw lock, vented Min Qty: 5 | 0 |
|
$33.5600 / $37.5900 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1200 |
|
RFQ | |
|
Master Electronics | Screw locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 164 mm - Height: 176 mm - Depth: 64 mm |
25 In Stock |
|
$26.1600 / $31.2600 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases Enclosure base screw lock, vented | 12 |
|
$147.6400 | Buy Now |