Part Details for 223000-1 by TE Connectivity
Overview of 223000-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 223000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6713
|
Newark | Fb-5R, asy,030,sig, hdr, sl,4.25 Rohs Compliant: No |Amp Te Connectivity 223000-1 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
223000-1
|
Avnet Americas | Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 223000-1) RoHS: Not Compliant Min Qty: 1152 Package Multiple: 576 Container: Tube | 0 |
|
RFQ | |
DISTI #
72136106
|
RS | Connector, Fb-5R, Asy,030,Sig, Hdr, Sl,4.25 | TE Connectivity 223000-1 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | RFQ |
|
Onlinecomponents.com | FB-5R,ASY,030,SIG,HDR,SL,4.25 | 0 |
|
$4.1300 / $11.3200 | Buy Now |
|
Master Electronics | FB-5R,ASY,030,SIG,HDR,SL,4.25 | 0 |
|
$4.1300 / $11.3200 | Buy Now |
Part Details for 223000-1
223000-1 CAD Models
223000-1 Part Data Attributes:
|
223000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223000-1
TE Connectivity
FB-5R,ASY,030,SIG,HDR,SL,4.25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |