Part Details for 223-910-0002H by Winchester Interconnect
Overview of 223-910-0002H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92140-002HLF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), SMT I.L., 5V, 0mm s/o | |
10127400-02H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 14HP Right Angle, Press Fit | |
10127400-02H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 21S+6HP Right Angle, Press Fit |
Price & Stock for 223-910-0002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 10 A/CRIMP/FLEX CBL/RA RCPT/MIL FINISH Package Multiple: 1 | 0 |
|
RFQ |