Part Details for 223-1609 by Eaton Corporation
Overview of 223-1609 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-471MEU | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-472MEU | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 223-1609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | TINY TIM SCREW MT RECEP NYLON 9 CONTACT Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |