Part Details for 222SM90-TVPA by FAG Bearings
Overview of 222SM90-TVPA by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222SM90-TVPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72450608
|
RS | Spherical Roller Bearing, Split, 90MM ID, 180MM OD, 76MM Width | FAG Bearings (Schaeffler) 222SM90-TVPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,304.5200 | RFQ |