Part Details for 222PPB162K by Illinois Capacitor Inc
Overview of 222PPB162K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222PPB162K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4495
|
Newark | Film Capacitor, .0022Uf 1600Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 222PPB162K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8500 |
|
$0.6520 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 0.0022uF ±10% - 1600WVDC - +105°C RoHS: Compliant | 8500 Factory Stock |
|
$0.5730 / $1.5710 | Buy Now |
|
Master Electronics | Polypropylene Film Capacitor - 0.0022uF ±10% - 1600WVDC - +105°C RoHS: Compliant | 8500 Factory Stock |
|
$0.5730 / $1.5710 | Buy Now |
Part Details for 222PPB162K
222PPB162K CAD Models
222PPB162K Part Data Attributes
|
222PPB162K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
222PPB162K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 650 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | PPB | |
Surface Mount | NO | |
Terminal Shape | WIRE |