-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222PJVAARD-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
222PJVAARD
|
Avnet Americas | 222P Tactile Switch SPST 100mOhm 200gf Black J Bend 4-Pin Surface Mount T/R - Tape and Reel (Alt: 222PJVAARD) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-222PJVAARD
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1980 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy