Part Details for 222K163-12-0 by TE Connectivity
Results Overview of 222K163-12-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K163-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0603
|
Newark | 222K163-12-0 |Raychem Te Connectivity 222K163-12-0 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9800 / $84.2000 | Buy Now |
DISTI #
222K163-12-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ63 BLK Min Qty: 75 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5875 | Buy Now |
DISTI #
650-222K163-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$81.5800 / $142.8800 | Order Now |
DISTI #
RYC222K163-12-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$95.9853 / $97.4180 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluoroelastomer RoHS: Compliant |
71 In Stock |
|
$77.9900 / $142.3100 | Buy Now |
DISTI #
87142110
|
Verical | Heat Shrink Molded Boot RA Modified Fluoroelastomer Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2447 | Americas - 68 |
|
$133.0706 / $167.4235 | Buy Now |
DISTI #
811943-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K163-12-0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$79.9600 / $229.5600 | Buy Now |
DISTI #
RYC222K163-12-0
|
Interstate Connecting Components | 0 |
|
$95.9853 / $97.4180 | Buy Now | |
DISTI #
000000000001100059
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$65.3300 / $105.4400 | Buy Now |
DISTI #
222K163-12-0
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 40 |
|
$107.1210 / $155.3250 | Buy Now RFQ |