Part Details for 222K152-3/42-0 by TE Connectivity
Results Overview of 222K152-3/42-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222K152-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0334
|
Newark | 222K152-3/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 222K152-3/42-0 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3800 / $20.0000 | Buy Now |
DISTI #
222K152-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ52 BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
240 In Stock |
|
$19.3750 / $29.8200 | Buy Now |
DISTI #
820729-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 820729-000) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4006 / $18.4524 | Buy Now |
DISTI #
655-222K152-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222K152-3/42-0 RoHS: Compliant | 176 |
|
$18.8100 / $29.0200 | Buy Now |
DISTI #
RYC222K152-3/42-0
|
Heilind Electronics | RAYCHEM#820729-000 R/A LIPPED H.S.BOOT W/ADH | Americas - 0 in Stock |
|
$22.7941 / $23.1344 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin RoHS: Compliant |
97 In Stock |
|
$18.5900 / $30.3300 | Buy Now |
DISTI #
76471293
|
Verical | Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 94 |
|
$23.5412 / $35.6824 | Buy Now |
DISTI #
820729-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K152-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.0700 / $19.1600 | Buy Now |
DISTI #
RYC222K152-3/42-0
|
Interstate Connecting Components | RAYCHEM#820729-000 R/A LIPPED H.S.BOOT W/ADH | 0 |
|
$22.7941 / $23.1344 | Buy Now |
DISTI #
000000000001100053
|
Sager | Heat Shrink Cable Boots & End Caps 222K152-3/42-0 Min Qty: 1 | 0 |
|
$21.7000 / $27.1200 | Buy Now |