-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8089
|
Newark | Heatshrink Boot, Adh, 90, 18/7.1Mm, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$29.4300 / $34.4300 | Buy Now |
DISTI #
A101258-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ42 BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
51 In Stock |
|
$26.6356 / $39.3200 | Buy Now |
DISTI #
650-222K142-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 513 |
|
$26.0700 / $31.4100 | Buy Now |
|
TE Connectivity | 222K142-25/225-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: Yes Material Code... more RoHS: Compliant Min Qty: 1 | 51 |
|
$40.3800 / $64.6000 | Buy Now |
DISTI #
RYC222K142-25/225-0
|
Heilind Electronics | 8-1196939-5,892144-000 | Americas - 0 in Stock |
|
$30.8529 / $31.3135 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer RoHS: Compliant |
152 In Stock |
|
$20.4000 / $34.0300 | Buy Now |
DISTI #
65014365
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 152 |
|
$25.5486 / $46.0677 | Buy Now |
DISTI #
87467409
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2431 | Americas - 90 |
|
$25.3260 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$18.8160 / $21.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy