There are no models available for this part yet.
Overview of 222K121-12-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 222K121-12-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M0558
|
Newark | 222K121-12-0 |Raychem Te Connectivity 222K121-12-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5400 / $48.7800 | Buy Now | |
DISTI #
222K121-12-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ21 BLACK Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5234 | Buy Now | |
DISTI #
650-222K121-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$52.1900 / $64.1200 | Order Now | |
DISTI #
RYC222K121-12-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$40.7910 / $55.5672 | Buy Now | ||
Onlinecomponents.com | Molded Parts RoHS: Compliant |
22 In Stock |
|
$53.7600 / $77.1700 | Buy Now | ||
DISTI #
68495599
|
Verical | Heat Shrink Molded Boot RA Modified Fluoroelastomer Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 21 |
|
$74.5030 / $100.3210 | Buy Now | |
DISTI #
878274-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K121-12-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.4100 / $45.1300 | Buy Now | |
DISTI #
RYC222K121-12-0
|
Interstate Connecting Components | 0 |
|
$40.7910 / $55.5672 | Buy Now | ||
DISTI #
000000000001100001
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$37.2600 / $60.1400 | Buy Now | |
Master Electronics | Molded Parts RoHS: Compliant |
22 In Stock |
|
$53.7600 / $77.1700 | Buy Now |
CAD Models for 222K121-12-0 by TE Connectivity
Part Data Attributes for 222K121-12-0 by TE Connectivity
222K121-12-0
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
222K121-12-0TE ConnectivityVS
-