There are no models available for this part yet.
Overview of 222HMSABRK by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 222HMSABRK by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
222HMSABRK-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2366 | Buy Now | |
DISTI #
222HMSABRK
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Side Actuation 2.1mm Actuator Height 160gf Operating Force with Bracket Surface Mount T/R - Tape and Reel (Alt: 222HMSABRK) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Container: Reel | 0 |
|
$0.1651 / $0.2567 | Buy Now | |
DISTI #
774-222HMSABRK
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2330 / $0.2430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.4420 | Buy Now | ||
DISTI #
222HMSABRK
|
Avnet Abacus | - Tape and Reel (Alt: 222HMSABRK) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 222HMSABRK by CTS Corporation
Part Data Attributes for 222HMSABRK by CTS Corporation
222HMSABRK
CTS Corporation
|
|
---|---|
Samacsys Manufacturer
|
CTS
|
Want to compare parts?
-
222HMSABRKCTS CorporationVS
-