Part Details for 222HMSAAR by CTS Corporation
Overview of 222HMSAAR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222HMSAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222HMSAAR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 | Buy Now |
DISTI #
222HMSAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Side Actuation 2.1mm Actuator Height 120gf Operating Force Surface Mount T/R - Tape and Reel (Alt: 222HMSAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1651 / $0.2567 | Buy Now |
DISTI #
774-222HMSAAR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.4420 | Buy Now |
Part Details for 222HMSAAR
222HMSAAR CAD Models
222HMSAAR Part Data Attributes:
|
222HMSAAR
CTS Corporation
Buy Now
|
Compare Parts:
222HMSAAR
CTS Corporation
|
Samacsys Manufacturer | CTS |