Part Details for 222GJVAARS by CTS Corporation
Overview of 222GJVAARS by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 222GJVAARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222GJVAARS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1649 | Buy Now |
DISTI #
222GJVAARS
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Vertical Actuation 2.5mm Actuator Height 160gf Operating Force 0.15mm Travel J Bend Surface Mount T/R - Tape and Reel (Alt: 222GJVAARS) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1706 | Buy Now |
DISTI #
774-222GJVAARS
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1560 / $0.1640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1413 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1403 / $0.2938 | Buy Now |
DISTI #
222GJVAARS
|
Avnet Abacus | - Tape and Reel (Alt: 222GJVAARS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |