There are no models available for this part yet.
Overview of 222F211-71/86-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 222F211-71/86-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M0513
|
Newark | 222F211-71/86-0 |Raychem Te Connectivity 222F211-71/86-0 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 | Buy Now | |
DISTI #
222F211-71/86-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 1150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3159 | Buy Now | |
DISTI #
650-222F211-71/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$12.2300 | Order Now | |
DISTI #
RYC222F211-71/86-0
|
Heilind Electronics | 222F211-71/86-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 222F211-71/86-0 RoHS: Compliant |
25 In Stock |
|
$12.5200 / $17.3700 | Buy Now | ||
DISTI #
52712633
|
Verical | Heat Shrink Flexible Molded Boot ST Polyolefin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1834 | Americas - 25 |
|
$16.7830 / $22.5810 | Buy Now | |
DISTI #
RYC222F211-71/86-0
|
Interstate Connecting Components | 222F211-71/86-0 | 0 |
|
Buy Now | ||
DISTI #
000000000001099951
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1150 | 0 |
|
$12.3200 | Buy Now | |
Master Electronics | 222F211-71/86-0 RoHS: Compliant |
25 In Stock |
|
$12.5200 / $17.3700 | Buy Now |
CAD Models for 222F211-71/86-0 by TE Connectivity
Part Data Attributes for 222F211-71/86-0 by TE Connectivity
222F211-71/86-0
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
222F211-71/86-0TE ConnectivityVS
-