-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8081
|
Newark | Heatshrink Boot, 90 Deg, 13/2.1Mm, Boot Configuration:Right Angle, I.d. Supplied - Imperial:-, I.d. Supplied - Metric:-, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.75", Total Length - Metric:44.5Mm, I.d. Recovered Rohs Compliant: Yes |Raychem Te Connectivity 222D921-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 / $22.2100 | Buy Now |
DISTI #
45M0459
|
Newark | 222D921-25-0 |Raychem Te Connectivity 222D921-25-0 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $18.1000 | Buy Now |
DISTI #
222D921-25-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ21 BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
82 In Stock |
|
$20.5469 / $26.2200 | Buy Now |
DISTI #
650-222D921-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 806686-000 RoHS: Compliant | 969 |
|
$19.4100 / $26.2000 | Buy Now |
DISTI #
RYC222D921-25-0
|
Heilind Electronics | 806686-000 2-1196241-1 | Americas - 363 in Stock |
|
$20.6324 / $20.9403 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin RoHS: Compliant |
200 In Stock |
|
$14.6200 / $25.2600 | Buy Now |
DISTI #
69709990
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2023 | Americas - 159 |
|
$18.4827 / $31.9747 | Buy Now |
DISTI #
16871802
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$19.3300 / $20.0700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
806686-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D921-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$14.7900 / $19.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy