Part Details for 222D263-4/180-0-CS5354 by TE Connectivity
Overview of 222D263-4/180-0-CS5354 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D263-4/180-0-CS5354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222D263-4/180-0-CS5354-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ63 BLK Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4625 | Buy Now |
DISTI #
RYC222D263-4/180-0-CS5354
|
Heilind Electronics | 222D263-4/180-0-CS5354 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cross Referenced to TE CNTY RAYCHEM - Part RYC222D263-4/180-0-CS5354 RoHS: Compliant |
4 In Stock |
|
$80.7200 / $111.9600 | Buy Now |
DISTI #
51626648
|
Verical | Heat Shrink Molded Boot RA Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 4 |
|
$108.1470 / $145.5480 | Buy Now |
DISTI #
RYC222D263-4/180-0-CS5354
|
Interstate Connecting Components | 222D263-4/180-0-CS5354 | 0 |
|
Buy Now | |
DISTI #
000000000002765308
|
Sager | TE Connectivity 222D263-4/180-0-CS5354 Min Qty: 1 | 0 |
|
$77.9600 / $92.3500 | Buy Now |
|
Master Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYC222D263-4/180-0-CS5354 RoHS: Compliant |
4 In Stock |
|
$80.7200 / $111.9600 | Buy Now |