Part Details for 222D263-25-01/225-0-CS by TE Connectivity
Overview of 222D263-25-01/225-0-CS by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 222D263-25-01/225-0-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC222D263-25-01/225-0-CS
|
Heilind Electronics | 222D263-25-01/225-0-CS8734 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC222D263-25-01/225-0-CS
|
Interstate Connecting Components | 222D263-25-01/225-0-CS8734 | 0 |
|
Buy Now |