Part Details for 222D142-25/86-0 by TE Connectivity
Overview of 222D142-25/86-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D142-25/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0163
|
Newark | 222D142-25/86-0 |Raychem Te Connectivity 222D142-25/86-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $19.0700 | Buy Now |
DISTI #
2266-222D142-25/86-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ42 BLK Min Qty: 2 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$33.1500 / $39.4100 | Buy Now |
DISTI #
222D142-25/86-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ42 BLK Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9678 | Buy Now |
DISTI #
650-222D142-25/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D142-25/86-0 RoHS: Compliant | 17 |
|
$20.4100 / $40.2000 | Buy Now |
DISTI #
RYC222D142-25/86-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.7353 / $22.0598 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black RoHS: Compliant |
142 In Stock |
|
$22.3200 / $38.5200 | Buy Now |
DISTI #
68487843
|
Verical | Heat Shrink Lipped Shrink Boot RA Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 120 |
|
$29.9000 / $50.0760 | Buy Now |
DISTI #
65677800
|
Verical | Heat Shrink Lipped Shrink Boot RA Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$31.0800 / $36.9500 | Buy Now |
DISTI #
RYC222D142-25/86-0
|
Interstate Connecting Components | 0 |
|
$21.7353 / $22.0598 | Buy Now | |
DISTI #
000000000001099604
|
Sager | Heat Shrink Cable Boots & End Caps 222D142-25/86-0 Min Qty: 1 | 0 |
|
$20.7000 / $25.8600 | Buy Now |