Part Details for 222D142-25/225-0 by TE Connectivity
Overview of 222D142-25/225-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D142-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5506
|
Newark | 222D142-25/225-0 |Raychem Te Connectivity 222D142-25/225-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $19.7900 | Buy Now |
DISTI #
222D142-25/225-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ42 BLK Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1757 | Buy Now |
DISTI #
650-222D142-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps Heat-shrink Boots RoHS: Compliant | 0 |
|
$22.4600 | Order Now |
DISTI #
RYC222D142-25/225-0
|
Heilind Electronics | 222D142-25/225-0 | Americas - 0 in Stock |
|
$22.5588 / $22.8956 | Buy Now |
|
Onlinecomponents.com | 222D142-25/225-0 RoHS: Compliant |
74 In Stock |
|
$23.4900 / $39.9000 | Buy Now |
DISTI #
70393582
|
Verical | Heat Shrink Lipped Shrink Boot RA Fluid Resistant Modified Elastomer Black Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 71 |
|
$28.2238 / $50.0627 | Buy Now |
DISTI #
322911-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D142-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$23.3000 / $39.9000 | Buy Now |
DISTI #
RYC222D142-25/225-0
|
Interstate Connecting Components | 222D142-25/225-0 | 0 |
|
$22.5588 / $22.8956 | Buy Now |
DISTI #
000000000002765265
|
Sager | Heat Shrink Cable Boots & End Caps Heat-shrink Boots Min Qty: 1 | 0 |
|
$21.4700 / $26.8500 | Buy Now |
|
Master Electronics | 222D142-25/225-0 RoHS: Compliant |
74 In Stock |
|
$23.4900 / $39.9000 | Buy Now |