Part Details for 222D121-4/42-0 by TE Connectivity
Overview of 222D121-4/42-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222D121-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3863
|
Newark | 222D121-4/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 222D121-4/42-0 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $15.5100 | Buy Now |
DISTI #
96Y0640
|
Newark | Txr41Ab00-2210Bi |Raychem Te Connectivity 222D121-4/42-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1200 / $100.3800 | Buy Now |
DISTI #
A125925-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ21 BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
308 In Stock |
|
$15.6629 / $21.7900 | Buy Now |
DISTI #
808604-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 808604-000) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$13.7588 / $16.5572 | Buy Now |
DISTI #
650-222D121-4/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 808604-000 RoHS: Compliant | 0 |
|
$15.6600 / $16.1300 | Order Now |
DISTI #
RYC222D121-4/42-0
|
Heilind Electronics | 808604-000 | Americas - 305 in Stock |
|
$17.1471 / $17.4030 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot RA Polyolefin RoHS: Compliant |
36 In Stock |
|
$16.7300 / $20.1700 | Buy Now |
DISTI #
808604-000
|
TTI | Heat Shrink Cable Boots & End Caps 222D121-4/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$14.4200 / $16.6600 | Buy Now |
DISTI #
808604-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 808604-000) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$13.7588 / $16.5572 | Buy Now |
DISTI #
RYC222D121-4/42-0
|
Interstate Connecting Components | 808604-000 | 101 |
|
$17.1471 / $17.4030 | Buy Now |