Part Details for 222CMVBBR by CTS Corporation
Overview of 222CMVBBR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222CMVBBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222CMVBBR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1539 | Buy Now |
DISTI #
222CMVBBR
|
Avnet Americas | Switch Tactile N.O. SPDT Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.54N SMD T/R - Tape and Reel (Alt: 222CMVBBR) RoHS: Compliant Min Qty: 10400 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.1480 | Buy Now |
DISTI #
774-222CMVBBR
|
Mouser Electronics | Tactile Switches Thru Hole AF 260gf Act. Dir. Vertical RoHS: Compliant | 10578 |
|
$0.1440 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant | 0 |
|
$0.0816 / $0.1561 | Buy Now |
DISTI #
222CMVBBR
|
Avnet Abacus | - Tape and Reel (Alt: 222CMVBBR) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 222CMVBBR
222CMVBBR CAD Models
222CMVBBR Part Data Attributes
|
222CMVBBR
CTS Corporation
Buy Now
|
Compare Parts:
222CMVBBR
CTS Corporation
|
Samacsys Manufacturer | CTS |