Part Details for 222CMVBAR by CTS Corporation
Overview of 222CMVBAR by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222CMVBAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3092CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12881 In Stock |
|
$0.0998 / $0.2800 | Buy Now |
DISTI #
222CMVBAR
|
Avnet Americas | Switch Tactile N.O. SPDT Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R - Tape and Reel (Alt: 222CMVBAR) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.1480 | Buy Now |
DISTI #
774-222CMVBAR
|
Mouser Electronics | Tactile Switches Thru Hole AF 160gf Act. Dir. Vertical RoHS: Compliant | 9498 |
|
$0.0990 / $0.2300 | Buy Now |
|
Future Electronics | 222C Series 6.2 x 6.2 mm SPST SMT Gull Wing Top Actuated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 1300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant | 0 |
|
$0.0808 / $0.1559 | Buy Now |
|
Quest Components | 243 |
|
$0.2856 / $0.9520 | Buy Now | |
DISTI #
222CMVBAR
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 10400 | 0 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
222CMVBAR
|
Avnet Abacus | - Tape and Reel (Alt: 222CMVBAR) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |