Part Details for 222A111-3/42-0 by TE Connectivity
Overview of 222A111-3/42-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222A111-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K4280
|
Newark | 222A111-3/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 222A111-3/42-0 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $14.0000 | Buy Now |
DISTI #
A104622-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7211 | Buy Now |
DISTI #
814714N004
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Trays (Alt: 814714N004) RoHS: Not Compliant Min Qty: 925 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
814714-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 814714-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-222A111-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222A111-3/42-0 RoHS: Compliant | 168 |
|
$13.5800 / $16.2600 | Buy Now |
DISTI #
RYC222A111-3/42-0
|
Heilind Electronics | 814714-000 | Americas - 0 in Stock |
|
$12.3582 / $14.2090 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin RoHS: Compliant | 0 |
|
$11.7500 / $24.6100 | Buy Now |
DISTI #
814714-000
|
TTI | Heat Shrink Cable Boots & End Caps 222A111-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 345 In Stock |
|
$13.8000 / $16.0500 | Buy Now |
DISTI #
RYC222A111-3/42-0
|
Interstate Connecting Components | 814714-000 | 0 |
|
$12.3582 / $14.2090 | Buy Now |
DISTI #
000000000001099396
|
Sager | Heat Shrink Cable Boots & End Caps 222A111-3/42-0 Min Qty: 1 | 0 |
|
$13.3200 / $16.6600 | Buy Now |