222A-MVBBR
CTS Corporation
Description: Keypad Switch,

Overview of 222A-MVBBR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN54LS222AJ/B Rochester Electronics LLC SN54LS222 - 16 x 4 SYNCHRONOUS FIRST-IN, FIRST-OUT WITH 3-State OUTPUTS
P3222-AL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
ADM3222ARUZ Analog Devices LOW POWER, 3V, RS-232 I.C.

Price & Stock for 222A-MVBBR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57491229
Verical Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1641 Americas - 887
  • 21 $0.2409
$0.2409 Buy Now

CAD Models for 222A-MVBBR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222A-MVBBR by CTS Corporation

222A-MVBBR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
0.25 mm
Body Breadth
6.2 mm
Body Height
3.3 mm
Body Length or Diameter
6.2 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
200000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.549 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Solderability
HAND/REFLOW
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
SILVER
Termination Type
SOLDER
Want to compare parts?
  1. 222A-MVBBR
    CTS Corporation
    Keypad Switch,
    VS

Related Parts for 222A-MVBBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222A-MVBBR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222A-MVBBR by CTS Corporation

Select Manufacturer
Which Manufacturer of 222A-MVBBR would you like to use for your alert(s)?
  • Please alert me when 222A-MVBBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222A-MVBBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222A-MVBBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222A-MVBBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222A-MVBBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222A-MVBBR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: